Analog Devices LTM8023EV#PBF, DC-DC Power Supply Module 2A 36 V Input, 200 2400 kHz 50-Pin, LGA

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

μModule Regulators, Single Output

Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 2A
Number of Outputs 1
Maximum Switching Frequency 200 2400 kHz
Line Regulation 0.1 %
Load Regulation 0.4 %
Mounting Type Surface Mount
Package Type LGA
Pin Count 50
Dimensions 11.25 x 7.62 x 2.92mm
Height 2.92mm
Length 11.25mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 3.6 V
Width 7.62mm
Minimum Operating Temperature -40 °C
420 In stock for FREE next working day delivery
Price Each (In a Tray of 210)
£ 9.346
(exc. VAT)
£ 11.215
(inc. VAT)
Units
Per unit
Per Tray*
210 +
£9.346
£1,962.66
*price indicative
Related Products
Analogue power modules offer a fully integrated DC/DC ...
Description:
Analogue power modules offer a fully integrated DC/DC switching step down converter. They combine the controller, power FETs, an output inductor and compensation circuitry in one package.
Description:
The PTB48560x is a series of 30 W rated isolated DC0DC converters, designed to operate from a standard 24 V or 48 V telecom central office supply. It incorporates Auto-Track™, a feature that simplifies the power-up sequencing of multiple power modules. Operational features include Overcurrent Protection, Over Temperature Shutdown, Under ...
Non-Isolated Digital Power Control Solutions. ...
Description:
Non-Isolated Digital Power Control Solutions.
High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching ...
Description:
High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching Regulators (ISR) Non-Isolated Power Modules. Operating from a wide-input voltage range provides Positive-to-Negative voltage conversion. Integrated shielded inductor Precision enable, soft-start, and tracking for sequencing Best-in-class thermal performance Pin-to-pin compatible modules for different load currents Easy-to-use packaging Passes EN55022 (CISPR22) Class B ...