Maxim MAX1672EEE+, 1-Channel, Inverting, Non-Inverting, Step Down/Step Up DC-DC Converter, Adjustable/Fixed 16-Pin, QSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Up DC-DC Converters with Linear Regulator, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Minimum Input Voltage 1.8 V
Maximum Input Voltage 11 V
Maximum Output Current 300mA
Converter Type Inverting, Non-Inverting, Step Down/Step Up
Number of Outputs 1
Output Type Adjustable, Fixed
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 4.98 x 3.99 x 1.55mm
Length 4.98mm
Switching Regulator Yes
Height 1.55mm
Width 3.99mm
Line Regulation 0.15 %/V
Load Regulation 0.003 %/mA
100 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 3.435
(exc. VAT)
£ 4.122
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
£3.435
£343.50
300 - 900
£2.955
£295.50
1000 +
£2.795
£279.50
*price indicative
Related Products
BD9A300MUV-E2 | ROHM BD9A300MUV-E2, 1-Channel, Buck DC-DC Converter, ...
Description:
BD9A300MUV-E2 | ROHM BD9A300MUV-E2, 1-Channel, Buck DC-DC Converter, Adjustable 16-Pin, VQFN
BD9B300MUV-E2 | ROHM BD9B300MUV-E2, 1-Channel, Buck DC-DC Converter, ...
Description:
BD9B300MUV-E2 | ROHM BD9B300MUV-E2, 1-Channel, Buck DC-DC Converter, Adjustable 16-Pin, VQFN
ST’s monolithic switching regulators offer high input-voltage capability, ...
Description:
ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and ...