- RS Stock No.:
- 923-5656
- Mfr. Part No.:
- MAX710ESE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 923-5656
- Mfr. Part No.:
- MAX710ESE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Step-Up DC-DC Converters with Linear Regulator, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 3.3 V, 5 V |
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 11 V |
Maximum Output Current | 250mA |
Converter Type | Step Down/Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 10mm |
Load Regulation | 1 % |
Line Regulation | 0.3 %/V |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
- RS Stock No.:
- 923-5656
- Mfr. Part No.:
- MAX710ESE+
- Brand:
- Maxim Integrated