- RS Stock No.:
- 921-5169
- Mfr. Part No.:
- TPS61040DBVR
- Brand:
- Texas Instruments
30000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 3000)
£0.486
(exc. VAT)
£0.583
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.486 | £1,458.00 |
*price indicative |
- RS Stock No.:
- 921-5169
- Mfr. Part No.:
- TPS61040DBVR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Display Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.8 V |
Maximum Output Voltage | 28 V |
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 6 V |
Minimum Output Current | 350mA |
Maximum Output Current | 550mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 1.75 x 1.3mm |
Efficiency | 86% |
Width | 1.75mm |
Length | 3.05mm |
Line Regulation | 0.05 %/V |
Load Regulation | 0.15 %/mA |
Switching Regulator | Yes |
Height | 1.3mm |
- RS Stock No.:
- 921-5169
- Mfr. Part No.:
- TPS61040DBVR
- Brand:
- Texas Instruments
Related links
- DiodesZetex AP3012KTR-G1 Step Up DC-DC Converter SOT-23
- Texas Instruments LM27313XMFX/NOPB Step Up DC-DC Converter 0.8A...
- Texas Instruments LM2734XMK/NOPB Step Down DC-DC Converter 1A...
- Texas Instruments LM3671MF-3.3/NOPB Step Down DC-DC Converter SOT-23
- DiodesZetex AP3407AKTR-G1 Synchronous Buck DC-DC Converter SOT-23
- Texas Instruments LM27313XMF/NOPB Step Up DC-DC Converter SOT-23
- Texas Instruments SN6501DBVR 350mA 5-Pin, SOT-23
- DiodesZetex AP3015AKTR-G1 Step Up DC-DC Converter SOT-23