- RS Stock No.:
- 921-0754
- Mfr. Part No.:
- PAM2306DYPAA
- Brand:
- DiodesZetex
- RS Stock No.:
- 921-0754
- Mfr. Part No.:
- PAM2306DYPAA
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.8 MHz |
Package Type | WDFN |
Pin Count | 12 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Line Regulation | 0.5 %/V |
Load Regulation | 1.5 % |
Dimensions | 3.05 x 3.05 x 0.75mm |
Width | 3.05mm |
Height | 0.75mm |
Length | 3.05mm |
Related links
- DiodesZetex PAM2306AYPKE Step Down DC-DC Converter 12-Pin, WDFN
- DiodesZetex PAM2305CGFADJ Step Down DC-DC Converter DFN
- Texas Instruments LM34919CQSD/NOPB Step Down DC-DC Converter 0.6A...
- Texas Instruments LM26420XSQ/NOPB Inverting Adjustable WQFN
- DiodesZetex PAM2310BECADJR Step Down DC-DC Converter SOP
- Intersil ISL8203MIRZ Step Down DC-DC Converter 0A 23-Pin, QFN
- Texas Instruments LM34919CQSD/NOPB Step Down DC-DC Converter 600mA...
- DiodesZetex PAM2306AYPKB Step Down DC-DC Converter WDFN