- RS Stock No.:
- 865-1120
- Mfr. Part No.:
- FAN5602MP5X
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 865-1120
- Mfr. Part No.:
- FAN5602MP5X
- Brand:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Regulated Charge Pump Converters, Fairchild Semiconductor
Non-Isolated DC/DC Converters, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 100mA |
Converter Type | Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Height | 0.8mm |
Width | 3mm |
Dimensions | 3 x 3 x 0.8mm |
- RS Stock No.:
- 865-1120
- Mfr. Part No.:
- FAN5602MP5X
- Brand:
- onsemi