Texas Instruments TPS65217CRSLT, 7-Channel, Step Down Power Management IC, Adjustable, 2A 48-Pin, VQFN
- RS Stock No.:
- 784-8900
- Mfr. Part No.:
- TPS65217CRSLT
- Brand:
- Texas Instruments
Available to back order for despatch 29/07/2024
Added
Price Each (On a Reel of 250)
£3.008
(exc. VAT)
£3.61
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | £3.008 | £752.00 |
*price indicative |
- RS Stock No.:
- 784-8900
- Mfr. Part No.:
- TPS65217CRSLT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Power Management IC (PMIC), Texas Instruments
The Power Management Integrated Circuits (PMIC) are configurable multi-channel devices allow you to scale your power solutions. The PMIC handles the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.
Power Management Multi-Channel IC (PMIC), Texas Instruments
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 5.8 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.8 V |
Minimum Output Current | 2A |
Maximum Output Current | 0A |
Converter Type | Step Down |
Number of Outputs | 7 |
Output Type | Adjustable |
Maximum Switching Frequency | 2.25 MHz |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 48 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Load Regulation | 1 % |
Dimensions | 6.15 x 6.15 x 0.95mm |
Line Regulation | 1 % |
Width | 6.15mm |
Height | 0.95mm |
Length | 6.15mm |
- RS Stock No.:
- 784-8900
- Mfr. Part No.:
- TPS65217CRSLT
- Brand:
- Texas Instruments