- RS Stock No.:
- 761-9705
- Mfr. Part No.:
- LTM8023IV#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 761-9705
- Mfr. Part No.:
- LTM8023IV#PBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
μModule Regulators, Single Output
Linear Technologys DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 10 V |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 36 V |
Maximum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 50 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 11.25mm |
Line Regulation | 0.1 % |
Load Regulation | 0.4 % |
Dimensions | 11.25 x 9 x 2.82mm |
Width | 9mm |
Height | 2.82mm |
Related links
- Analog Devices LTM8023EV#PBF 200 → 2400 kHz 50-Pin, LGA
- Analog Devices LTM8032IV#PBF Step Down DC-DC Converter LGA
- Analog Devices 1-Channel 1A Adjustable 50-Pin, LGA
- Analog Devices LTM8027IV#PBF Step Down DC-DC Switching Regulator LGA
- Analog Devices LTM8020MPV#PBF Step Down DC-DC Switching Regulator LGA
- Analog Devices LTM8021EV#PBF Step Down DC-DC Converter LGA
- Analog Devices LTM8022EV#PBF LGA
- Analog Devices LTM4612IV#PBF Step Down DC-DC Switching Regulator LGA