- RS Stock No.:
- 761-9443
- Mfr. Part No.:
- LTC3525ESC6-5#TRMPBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 761-9443
- Mfr. Part No.:
- LTC3525ESC6-5#TRMPBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 0.85 V |
Maximum Input Voltage | 4.5 V |
Maximum Output Current | 400mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Dimensions | 2.2 x 1.35 x 1mm |
Efficiency | 95% |
Width | 1.35mm |
Height | 1mm |
Length | 2.2mm |
- RS Stock No.:
- 761-9443
- Mfr. Part No.:
- LTC3525ESC6-5#TRMPBF
- Brand:
- Analog Devices