- RS Stock No.:
- 761-5505
- Mfr. Part No.:
- LM2577S-ADJ/NOPB
- Brand:
- Texas Instruments
Available to back order for despatch 21/07/2025
Added
Price Each
£7.99
(exc. VAT)
£9.59
(inc. VAT)
Units | Per unit |
1 - 8 | £7.99 |
9 - 22 | £7.10 |
23 + | £6.75 |
- RS Stock No.:
- 761-5505
- Mfr. Part No.:
- LM2577S-ADJ/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.23 V |
Maximum Output Voltage | 12 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 3A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.052 MHz |
Package Type | TO-263 |
Pin Count | 5 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 50 mV |
Dimensions | 10.41 x 10.16 x 4.65mm |
Efficiency | 80% |
Height | 4.65mm |
Length | 10.41mm |
Switching Regulator | Yes |
Load Regulation | 50 mV |
Width | 10.16mm |
- RS Stock No.:
- 761-5505
- Mfr. Part No.:
- LM2577S-ADJ/NOPB
- Brand:
- Texas Instruments
Related links
- Texas Instruments LM2674MX-ADJ/NOPB Step Down DC-DC Converter...
- Texas Instruments LM22676TJE-ADJ/NOPB Step Down DC-DC Converter 3A...
- Texas Instruments LM2594HVM-ADJ/NOPB Step Down DC-DC Converter SOIC
- Texas Instruments LM2594HVM-ADJ/NOPB Inverting Adjustable 8-Pin, SOIC
- Texas Instruments LM2595SX-ADJ/NOPB Step Down DC-DC Converter 2.4A...
- Texas Instruments LM27313XMF/NOPB Step Up DC-DC Converter SOT-23
- Texas Instruments LM2676SX-ADJ/NOPB Step Down DC-DC Converter 3A...
- Texas Instruments LM2678SD-ADJ/NOPB Step Down DC-DC Converter LLP