Analog Devices LT3471EDD#PBF, Dual-Channel, Inverting, Step Up DC-DC Converter, Adjustable 10-Pin, DFN
- RS Stock No.:
- 711-2579
- Mfr. Part No.:
- LT3471EDD#PBF
- Brand:
- Analog Devices
Units | Per unit |
1 - 5 | £5.36 |
6 - 29 | £4.79 |
30 - 60 | £4.23 |
61 + | £3.67 |
Dual Positive & Negative Output Converters
Attribute | Value |
Minimum Input Voltage | 2.4 V |
Maximum Input Voltage | 16 V |
Maximum Output Current | 2.6A |
Converter Type | Inverting, Step Up |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Load Regulation | 0.2 %/100μA |
Length | 3mm |
Line Regulation | 0.08 %/V |
Dimensions | 3 x 3 x 0.75mm |
Height | 0.75mm |
Switching Regulator | Yes |
Maximum Switching Frequency | 1.4 MHz |