- RS Stock No.:
- 661-8389
- Mfr. Part No.:
- DCV010512DP-U
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-8389
- Mfr. Part No.:
- DCV010512DP-U
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 41mA |
Converter Type | Step Up |
Number of Outputs | 2 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.4 MHz |
Package Type | SOP |
Pin Count | 7 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 3.94mm |
Length | 19.18mm |
Efficiency | 82% |
Width | 6.61mm |
Switching Regulator | Yes |
Dimensions | 19.18 x 6.61 x 3.94mm |