- RS Stock No.:
- 198-2195
- Mfr. Part No.:
- MAX17631CATE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 198-2195
- Mfr. Part No.:
- MAX17631CATE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Maxim Integrated MAX17631 is a synchronous step-down DC-DC converter which has high-efficiency and high-voltage with integrated MOSFETs operating over an input-voltage range of 4.5V to 36V. This device can deliver up to 1.5A current.
Reduces External Components and Total Cost
Reduces Number of DC-DC Regulators to Stock
Reduces Power Dissipation
Operates Reliably in Adverse Industrial Environments
Reduces Number of DC-DC Regulators to Stock
Reduces Power Dissipation
Operates Reliably in Adverse Industrial Environments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.9 V |
Maximum Output Voltage | 32.4 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 36 V |
Minimum Output Current | 1.5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | TQFN |
Pin Count | 16 |