Texas Instruments LM25011MY/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable, 2A 10-Pin, HVSSOP
- RS Stock No.:
- 197-7207
- Mfr. Part No.:
- LM25011MY/NOPB
- Brand:
- Texas Instruments
1540 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£2.61
(exc. VAT)
£3.13
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.61 | £13.05 |
25 - 45 | £2.48 | £12.40 |
50 - 120 | £2.23 | £11.15 |
125 - 245 | £2.008 | £10.04 |
250 + | £1.908 | £9.54 |
*price indicative |
- RS Stock No.:
- 197-7207
- Mfr. Part No.:
- LM25011MY/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.51 V |
Maximum Output Voltage | 40 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Minimum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | HVSSOP |
Pin Count | 10 |
Related links
- Texas Instruments LM2734XMK/NOPB Step Down DC-DC Converter TSOT
- Texas Instruments LM25011MY/NOPB Step Down DC-DC Converter MSOP
- Texas Instruments LM2594HVM-ADJ/NOPB Inverting Adjustable 8-Pin, SOIC
- Texas Instruments LM5008AMM/NOPB Step Down DC-DC Converter MSOP
- Texas Instruments LM3402MM/NOPB Step Down DC-DC Converter MSOP
- Texas Instruments TPS62140RGTT Step Down DC-DC Converter 2A 16-Pin, VQFN
- Texas Instruments LM5008AMM/NOPB Inverting Adjustable 8-Pin, MSOP
- Texas Instruments LM5010SD/NOPB Step Down DC-DC Converter WSON