RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LT1111IS8#PBF, 1-Channel, Inverting DC-DC Converter, Adjustable 8-Pin, SOIC


Available to back order for despatch 12/02/2021
Add to Basket

Price Each (In a Tube of 100)

£4.095

(exc. VAT)

£4.914

(inc. VAT)

Units

Added

RS Stock No.:
177-7271
Mfr. Part No.:
LT1111IS8#PBF
Brand:
Analog Devices
COO (Country of Origin):
MY
UnitsPer unitPer Tube*
100 - 200£4.095£409.50
300 +£3.993£399.30
*price indicative

Buck/Boost/Inverting Regulators


A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features such as micro-power operation, low-battery detection, adjustable current limiting and shutdown/enable inputs.


Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

AttributeValue
Minimum Input Voltage2 V
Maximum Input Voltage30 V
Maximum Output Current1A
Converter TypeInverting
Number of Outputs1
Output TypeAdjustable
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count8
Maximum Operating Temperature+105 °C
Minimum Operating Temperature-40 °C
Switching RegulatorYes
Maximum Switching Frequency88 kHz
Dimensions5.004 x 3.988 x 1.498mm
Line Regulation0.400 %/V
Length5mm
Height1.498mm
Width3.988mm