- RS Stock No.:
- 168-5104
- Mfr. Part No.:
- TPS82130SILT
- Brand:
- Texas Instruments
8500 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 250)
£2.673
(exc. VAT)
£3.208
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | £2.673 | £668.25 |
*price indicative |
- RS Stock No.:
- 168-5104
- Mfr. Part No.:
- TPS82130SILT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Step-Down Converter Power Modules with Integrated Inductor, Texas Instruments
SIMPLE SWITCHER® DC/DC switching regulator
Adjustable Output Voltage
Power Good Flag Function
Pin-Selectable Switching Modes
Internal Compensation and Soft-Start
Current Limit, Thermal Shutdown, and UVLO Protection
Miniature Package
Adjustable Output Voltage
Power Good Flag Function
Pin-Selectable Switching Modes
Internal Compensation and Soft-Start
Current Limit, Thermal Shutdown, and UVLO Protection
Miniature Package
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.9 V |
Maximum Output Voltage | 6 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 17 V |
Minimum Output Current | 0A |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 2 MHz |
Mounting Type | Surface Mount |
Package Type | uSiP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Load Regulation | 0.12 %/A |
Line Regulation | 0.002 %/V |
Length | 3.1mm |
Switching Regulator | Yes |
Dimensions | 3.1 x 2.9 x 1.45mm |
Width | 2.9mm |
Height | 1.45mm |
- RS Stock No.:
- 168-5104
- Mfr. Part No.:
- TPS82130SILT
- Brand:
- Texas Instruments
Related links
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, uSiP
- Texas Instruments 1-Channel 650mA Adjustable 8-Pin, uSiP
- ROHM BD9E302EFJ-E2 Synchronous Buck DC-DC Converter 0A 8-Pin, HTSOP-J
- ROHM BD9E100FJ-LBGE2 Synchronous Buck DC-DC Converter 0A 8-Pin, SOP-J
- Intersil ISL8203MIRZ Step Down DC-DC Converter 0A 23-Pin, QFN
- Texas Instruments USiP
- ROHM BD9E101FJ-LBGE2 Synchronous Buck DC-DC Converter 0A 8-Pin, SOP-J