XP Power RDD DC-DC Converter, 3.3V dc/ 2.4A Output, 13 → 70 V dc Input, 8W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 167-2279
- Mfr. Part No.:
- RDD0824S3V3
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 167-2279
- Mfr. Part No.:
- RDD0824S3V3
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 13 → 70 V dc | |
| Power Rating | 8W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 2.4A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 3kV dc | |
| Width | 20.32mm | |
| Depth | 10.16mm | |
| Length | 31.75mm | |
| Series | RDD | |
| Railway Approved | Yes | |
| Load Regulation | ±0.5% | |
| Medical Approved | No | |
| Standards Met | CE Certified, EN 550121-3-2, EN50121-3-2, EN50155, EN50551, EN61000-4-8, MIL-HDBK-217F | |
| Efficiency | 83% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 13 → 70 V dc | ||
Power Rating 8W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2.4A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 3kV dc | ||
Width 20.32mm | ||
Depth 10.16mm | ||
Length 31.75mm | ||
Series RDD | ||
Railway Approved Yes | ||
Load Regulation ±0.5% | ||
Medical Approved No | ||
Standards Met CE Certified, EN 550121-3-2, EN50121-3-2, EN50155, EN50551, EN61000-4-8, MIL-HDBK-217F | ||
Efficiency 83% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
