TRACOPOWER THI 3 Isolated DC-DC Converter, ±12V dc/ 125mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole

Stock information currently inaccessible
RS Stock No.:
166-5896
Mfr. Part No.:
THI 3-0522
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

125mA

Mounting Type

Through Hole

Number of Outputs

2

Isolation Voltage

4kV ac

Series

THI 3

Railway Approved

No

Efficiency

60%

Medical Approved

Yes

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy