TRACOPOWER TEN 30 DC-DC Converter, 12V dc/ 2.5A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 166-5548
- Mfr. Part No.:
- TEN 30-1212
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
£554.20
(exc. VAT)
£665.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £554.20 | £55.42 |
| 5 - 9 | £537.58 | £53.758 |
| 10 - 24 | £520.95 | £52.095 |
| 25 - 49 | £498.78 | £49.878 |
| 50 + | £476.61 | £47.661 |
*price indicative
- RS Stock No.:
- 166-5548
- Mfr. Part No.:
- TEN 30-1212
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 2.5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1.5kV dc | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | TEN 30 | |
| Load Regulation | ±0.5% | |
| Minimum Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 2.5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1 x 2 in | ||
Isolation Voltage 1.5kV dc | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series TEN 30 | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Efficiency 89% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series
30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Standards
EN 60950-1, UL 60950-1, IEC 60950-1