- RS Stock No.:
- 166-2680
- Mfr. Part No.:
- FAN5353MPX
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 166-2680
- Mfr. Part No.:
- FAN5353MPX
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor
Non-Isolated DC/DC Converters, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 4.95 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 0A |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 3.3 MHz |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 12 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3.5mm |
Switching Regulator | Yes |
Dimensions | 3.5 x 3 x 0.75mm |
Height | 0.75mm |
Load Regulation | -0.03 %/A |
Line Regulation | 0.01 %/V |
Width | 3mm |
Efficiency | 85% |
- RS Stock No.:
- 166-2680
- Mfr. Part No.:
- FAN5353MPX
- Brand:
- onsemi