- RS Stock No.:
- 162-6767
- Mfr. Part No.:
- TPS55340RTET
- Brand:
- Texas Instruments
1750 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 250)
£1.547
(exc. VAT)
£1.856
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | £1.547 | £386.75 |
*price indicative |
- RS Stock No.:
- 162-6767
- Mfr. Part No.:
- TPS55340RTET
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3 V |
Maximum Output Voltage | 38 V |
Minimum Input Voltage | 2.9 V |
Maximum Input Voltage | 32 V |
Maximum Output Current | 5A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1480 kHz |
Package Type | WQFN |
Pin Count | 16 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.72mm |
Length | 3.15mm |
Switching Regulator | Yes |
Width | 3.15mm |
Dimensions | 3.15 x 3.15 x 0.72mm |
- RS Stock No.:
- 162-6767
- Mfr. Part No.:
- TPS55340RTET
- Brand:
- Texas Instruments
Related links
- Texas Instruments TPS54719RTET Step Down Adjustable 16-Pin, WQFN
- Texas Instruments LM26420XSQ/NOPB Inverting Adjustable WQFN
- Texas Instruments TPS54218RTET Step Down Adjustable 16-Pin, WQFN
- onsemi NCP3163BPWG Inverting Adjustable SOIC
- Analog Devices LTC3412AEUF#PBF Step Down DC-DC Converter QFN
- Texas Instruments LM20136MH/NOPB Step Down DC-DC Converter 100mA...
- Texas Instruments LM2678SX-5.0/NOPB Inverting 0.0042A 7-Pin, WQFN
- Texas Instruments TPS62140RGTT Step Down DC-DC Converter 2A 16-Pin, VQFN