- RS Stock No.:
- 162-6212
- Mfr. Part No.:
- LM2678SD-ADJ/NOPB
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 250)
£2.875
(exc. VAT)
£3.45
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | £2.875 | £718.75 |
*price indicative |
- RS Stock No.:
- 162-6212
- Mfr. Part No.:
- LM2678SD-ADJ/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.2 V |
Maximum Output Voltage | 37 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.26 MHz |
Package Type | LLP |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Width | 3.2mm |
Efficiency | 84% |
Length | 5mm |
Switching Regulator | Yes |
Dimensions | 5 x 3.2 x 1mm |
- RS Stock No.:
- 162-6212
- Mfr. Part No.:
- LM2678SD-ADJ/NOPB
- Brand:
- Texas Instruments
Related links
- Texas Instruments LM2675MX-ADJ/NOPB Step Down DC-DC Converter 1A...
- Texas Instruments LM22676TJE-ADJ/NOPB Step Down DC-DC Converter 3A...
- Texas Instruments LM2594HVM-ADJ/NOPB Step Down DC-DC Converter SOIC
- Texas Instruments LM2577S-ADJ/NOPB Step Up DC-DC Converter TO-263
- Texas Instruments LM2594HVM-ADJ/NOPB Inverting Adjustable 8-Pin, SOIC
- Texas Instruments LM22680MRE-ADJ/NOPB Step Down DC-DC Converter PSOP
- Texas Instruments LM2676SX-ADJ/NOPB Step Down DC-DC Converter 3A...
- Texas Instruments LM25010MH/NOPB Step Down DC-DC Converter TSSOP