- RS Stock No.:
- 162-5907
- Mfr. Part No.:
- TL497ACD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5907
- Mfr. Part No.:
- TL497ACD
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Inverting DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 12 V |
Maximum Output Current | 500mA |
Converter Type | Inverting, Non-Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 8.65 x 3.91 x 1.58mm |
Efficiency | 60% |
Width | 3.91mm |
Height | 1.58mm |
Load Regulation | 0.4 % |
Line Regulation | 0.2 % |
Length | 8.65mm |
Switching Regulator | Yes |