XP Power ISE DC-DC Converter, 6V dc/ 167mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 161-9232
- Mfr. Part No.:
- ISE0506A-H
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 161-9232
- Mfr. Part No.:
- ISE0506A-H
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 6V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 167mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 3kV dc | |
| Depth | 7mm | |
| Width | 8.3mm | |
| Length | 12.7mm | |
| Series | ISE | |
| Efficiency | 80% | |
| Maximum Temperature | +105°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 6V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 167mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 3kV dc | ||
Depth 7mm | ||
Width 8.3mm | ||
Length 12.7mm | ||
Series ISE | ||
Efficiency 80% | ||
Maximum Temperature +105°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
