Analog Devices ADP1614ACPZ-1.3-R7, 1-Channel, Step Up Buck Boost Switching Regulator, Adjustable 10-Pin, LFCSP
- RS Stock No.:
- 160-9938
- Mfr. Part No.:
- ADP1614ACPZ-1.3-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-9938
- Mfr. Part No.:
- ADP1614ACPZ-1.3-R7
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Up Switching Regulators, Analog Devices
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 20 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 4A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.3 MHz |
Package Type | LFCSP |
Pin Count | 10 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.8mm |
Length | 3.1mm |
Load Regulation | 0.005 mV/mA |
Height | 0.8mm |
Line Regulation | 0.2 %/V |
Width | 3.1mm |