Analog Devices LT8471EFE#PBF, Dual-Channel, DC-DC DC-DC Converter, Adjustable, 1.35A 20-Pin, TSSOP
- RS Stock No.:
- 151-3320
- Mfr. Part No.:
- LT8471EFE#PBF
- Brand:
- Analog Devices
Units | Per unit |
1 - 14 | £7.17 |
15 - 36 | £6.40 |
37 + | £5.63 |
Attribute | Value |
Minimum Output Voltage | -5 V |
Maximum Output Voltage | +5 V |
Minimum Input Voltage | 2.6 V |
Maximum Input Voltage | 50 V |
Minimum Output Current | 1.35A |
Maximum Output Current | 3.2A |
Converter Type | DC-DC |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 0.05 %/V |
Length | 6.4mm |
Switching Regulator | Yes |
Maximum Switching Frequency | 2000 kHz |
Dimensions | 6.4 x 4.5 x 1.05mm |
Efficiency | 88% |
Height | 1.05mm |
Width | 4.5mm |