RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LT3433IFE#PBF, 1-Channel, Step-Down/Up DC-DC Converter, Adjustable, 500mA 16-Pin, TSSOP


Available to back order for despatch 12/02/2021
Add to Basket

Price Each (In a Tube of 95)

£4.569

(exc. VAT)

£5.483

(inc. VAT)

Units

Added

RS Stock No.:
145-7601
Mfr. Part No.:
LT3433IFE#PBF
Brand:
Analog Devices
COO (Country of Origin):
US
UnitsPer unitPer Tube*
95 - 380£4.569£434.055
475 - 855£4.452£422.94
950 +£4.341£412.395
*price indicative

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology


Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.


Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

AttributeValue
Minimum Output Voltage3.3 V
Maximum Output Voltage20 V
Minimum Input Voltage4 V
Maximum Input Voltage60 V
Minimum Output Current500mA
Maximum Output Current900mA
Converter TypeStep Down, Step Up
Number of Outputs1
Output TypeAdjustable
Mounting TypeSurface Mount
Package TypeTSSOP
Pin Count16
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Width4.5mm
Height0.95mm
Length5.1mm
Line Regulation0.01 %/V
Switching RegulatorYes
Maximum Switching Frequency0.23 MHz
Dimensions5.1 x 4.5 x 0.95mm