Analog Devices LT1610CMS8#PBF, 1-Channel, Step Up DC-DC Converter 8-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Voltage 3 V
Minimum Input Voltage 1 V
Maximum Input Voltage 8 V
Maximum Output Current 30mA
Converter Type Step Up
Number of Outputs 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 3mm
Maximum Switching Frequency 2 MHz
Height 0.86mm
Length 3mm
Switching Regulator Yes
Line Regulation 0.2 %/V
Dimensions 3 x 3 x 0.86mm
50 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 2.519
(exc. VAT)
£ 3.023
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£2.519
£125.95
*price indicative