XP Power IML02 Isolated DC-DC Converter, ±5V dc/ ±200mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C

Stock information currently inaccessible
RS Stock No.:
124-0985
Mfr. Part No.:
IML0224D05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP 7

Isolation Voltage

4kV ac

Depth

12.5mm

Width

9.8mm

Length

19.5mm

Series

IML02

Load Regulation

10%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Medical Approved

Yes

Standards Met

CB IEC60601-1, CSA C22.2 No. 60601-1, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV EN 60601-1, UL ANSI/AAMI ES60601-1

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy