Power-One Non-Isolated DC-DC Converter, 0.5 → 5.5V dc/ 10A Output, 8 → 14 V dc Input, Through Hole, +70°C

Bulk discount available

Subtotal 5 units (supplied in a tray)*

£57.15

(exc. VAT)

£68.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
5 - 9£11.43
10 - 24£10.83
25 - 49£10.23
50 +£9.62

*price indicative

Packaging Options:
RS Stock No.:
563-154P
Mfr. Part No.:
ZY2110-G
Brand:
Power-One
Find similar products by selecting one or more attributes.
Select all

Brand

Power-One

Output Voltage

0.5 → 5.5V dc

Input Voltage Range

8 → 14 V dc

Output Current

10A

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Depth

21.36mm

Length

30.48mm

Width

6.7mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

COO (Country of Origin):
MA