Murata Power Solutions UWR DC-DC Converter, 12V dc/ 1.25A Output, 18 → 36 V dc Input, 15W, Through Hole, +85°C

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
251-671
Mfr. Part No.:
UWR-12/1250-D24AC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Case C14

Isolation Voltage

1.5kV dc

Length

25.4mm

Depth

12.6mm

Series

UWR

Maximum Temperature

+85°C

Minimum Temperature

-40°C

RoHS Status: Not Applicable

Murata 15W Single Output Regulated Isolated DC-DC Converter - UWR-A Series


Wide 2:1 input voltage range
High efficiency
Regulated output
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A and FCC Level A with external capacitor
Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection
UL 94V-0 plastic package with standoffs
Industry standard pin-out

Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection

Note

Operating temperature is without derating.

Standards

UL 1950, EN 60950-1, IEC 950


Murata Power Solutions - 0.75W to 15W