- RS Stock No.:
- 761-5028
- Mfr. Part No.:
- LM2678SD-5.0/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-5028
- Mfr. Part No.:
- LM2678SD-5.0/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.26 MHz |
Package Type | LLP |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 5mm |
Height | 1mm |
Width | 3.2mm |
Efficiency | 84% |
Dimensions | 5 x 3.2 x 1mm |