- RS Stock No.:
- 921-6998
- Mfr. Part No.:
- LM5118MH/NOPB
- Brand:
- Texas Instruments
Available to back order for despatch 02/04/2025
Added
Price Each (In a Tube of 73)
£4.429
(exc. VAT)
£5.315
(inc. VAT)
Units | Per unit | Per Tube* |
73 + | £4.429 | £323.317 |
*price indicative |
- RS Stock No.:
- 921-6998
- Mfr. Part No.:
- LM5118MH/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
DC/DC Buck/Boost, Inverting Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Bulk Boost Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 500 kHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 0.8mm |
Maximum Input Voltage | 75 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 3 V |
- RS Stock No.:
- 921-6998
- Mfr. Part No.:
- LM5118MH/NOPB
- Brand:
- Texas Instruments
Related links
- Texas Instruments UCC3895DW 500 KHz 20-Pin, SOIC
- Analog Devices LT3755EUD#PBF DC-DC QFN
- Texas Instruments LM5116MH/NOPB DC-DC TSSOP
- Texas Instruments LM25118MH/NOPB DC-DC Buck Controller 575 kHz...
- onsemi NCP1083DEG DC-DC TSSOP
- Analog Devices LT3755EMSE#PBF DC-DC MSOP
- onsemi NCP1081DEG DC-DC TSSOP
- Texas Instruments LM5175PWPT DC-DC 565 kHz 28-Pin, HTSSOP