- RS Stock No.:
- 921-6762
- Mfr. Part No.:
- LM5085QMYE/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-6762
- Mfr. Part No.:
- LM5085QMYE/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 1000 kHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.86mm |
Maximum Input Voltage | 75 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1.75A |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.25 V |
Minimum Input Voltage | 4.5 V |