Analog Devices LT3748HMS#PBF, DC-DC Controller 12-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Flyback Controller
Number of Outputs 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 12
Dimensions 4.04 x 3 x 1mm
Length 4.04mm
Width 3mm
Height 1mm
Maximum Input Voltage 100 V
Maximum Operating Temperature +150 °C
Maximum Output Current 150mA
Maximum Output Voltage 12 V
Minimum Input Voltage 5 V
Minimum Operating Temperature -40 °C
187 In stock for FREE next working day delivery
Price Each
£ 6.84
(exc. VAT)
£ 8.21
(inc. VAT)
Units
Per unit
1 +
£6.84
Packaging Options:
Related Products
Linear Technology's MOSFET (FET) drivers provide a straight ...
Description:
Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs. Wide Input range of operation Extended Temperature range of operation Powerful gate drive Short circuit protection.
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems. Some ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems. Some ...