- RS Stock No.:
- 827-9487
- Mfr. Part No.:
- BQ51013ARHLT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 827-9487
- Mfr. Part No.:
- BQ51013ARHLT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Qi (WPC V1.1) Compliant Wireless Power Supply, Texas Instruments
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.
A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad and the receiver are magnetically coupled when the two devices establish contact.
The convenience and safety of standards-compliant wireless power systems continues to grow in market demand.
A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad and the receiver are magnetically coupled when the two devices establish contact.
The convenience and safety of standards-compliant wireless power systems continues to grow in market demand.
Qi is a specification of the inductive power standard
Wireless Power Transfer System
Wireless Power Transfer System
Wireless Power Transmitters & Receivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Power Supply Receiver |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 20 |
Dimensions | 4.65 x 3.65 x 0.95mm |
Maximum Input Voltage | 10 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1.5A |
Maximum Output Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Minimum Input Voltage | 4 V |
Minimum Output Voltage | 4.82 V |
- RS Stock No.:
- 827-9487
- Mfr. Part No.:
- BQ51013ARHLT
- Brand:
- Texas Instruments