- RS Stock No.:
- 822-6720
- Mfr. Part No.:
- LTC4414EMS8#PBF
- Brand:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 2)
£5.02
(exc. VAT)
£6.02
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 24 | £5.02 | £10.04 |
26 + | £3.33 | £6.66 |
*price indicative |
- RS Stock No.:
- 822-6720
- Mfr. Part No.:
- LTC4414EMS8#PBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
PowerPath Controllers & Ideal Diodes, Linear Technology
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.
Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available
Features for the LTC4415 include:
Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring
Power Switches, Linear Technology
Specifications
Attribute | Value |
---|---|
Controller Type | Low Loss Power Path Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.86mm |
Maximum Input Voltage | 36 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 500µA |
Maximum Output Voltage | 40 V |
Minimum Output Current | 190µA |
Minimum Input Voltage | 3.5 V |
Minimum Output Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 822-6720
- Mfr. Part No.:
- LTC4414EMS8#PBF
- Brand:
- Analog Devices
Related links
- Analog Devices LT1762EMS8#PBF Voltage Regulator 150mA MSOP
- Analog Devices LT3755EUD#PBF DC-DC QFN
- Analog Devices LTC3402EMS#PBF Step Up DC-DC Converter MSOP
- Analog Devices LT1961EMS8E#PBF Step Up DC-DC Converter 1.5A 8-Pin, MSOP
- Analog Devices LTC3407AEMSE#PBF Step Down DC-DC Switching Regulator MSOP
- Analog Devices LTC7871ILWE#PBF LQFP
- Analog Devices LT3755EMSE#PBF DC-DC MSOP
- Analog Devices LT3573EMSE#PBF Flyback DC-DC Converter 16-Pin, MSOP