Analog Devices ADP2441ACPZ-R7, DC-DC Converter 1 MHz 12-Pin, LFCSP WQ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Note

759-2916 - Number of PWM Outputs = 1

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Controller Type Step Down
Number of Outputs 1
Maximum Switching Frequency 1 MHz
Mounting Type Surface Mount
Package Type LFCSP WQ
Pin Count 12
Dimensions 3.1 x 3.1 x 0.75mm
Length 3.1mm
Width 3.1mm
Height 0.75mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +125 °C
Maximum Output Voltage 32.4 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 0.6 V
Minimum Output Current 1A
Minimum Input Voltage 4.5 V
1272 In stock - FREE next working day delivery available
Price Each (In a Pack of 2)
£ 3.425
(exc. VAT)
£ 4.11
(inc. VAT)
Units
Per unit
Per Pack*
2 - 14
£3.425
£6.85
16 - 74
£3.07
£6.14
76 - 374
£2.625
£5.25
376 - 748
£2.275
£4.55
750 +
£2.075
£4.15
*price indicative
Packaging Options:
Related Products
Linear Technology's offer a selection of inverting switching ...
Description:
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, ...
Linear Technology's offer a selection of inverting switching ...
Description:
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit ...