- RS Stock No.:
- 796-9072
- Mfr. Part No.:
- ADUM4070ARIZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 796-9072
- Mfr. Part No.:
- ADUM4070ARIZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
ADUM3070/ADUM4070 Isolated Switch Regulator with Integrated Feedback, Analog Devices
The ADuM3070/ADuM4070 is a regulated DC/DC isolated power supply controller with an internal MOSFET driver. The DC/DC controller has an internal isolated PWM feedback from the secondary side. It is based on the iCoupler chip scale transformer technology and completes the loop compensation.
isoPower Technology, Analog Devices
Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.
Specifications
Attribute | Value |
---|---|
Controller Type | DC to DC Controller |
Number of Outputs | 1 |
Width | 7.6mm |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 12.85 x 7.6 x 2.44mm |
Length | 12.85mm |
Height | 2.44mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Maximum Output Voltage | 24 V |
Minimum Output Voltage | 3.3 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 3 V |