- RS Stock No.:
- 761-9112
- Mfr. Part No.:
- LTC1628IG#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 761-9112
- Mfr. Part No.:
- LTC1628IG#PBF
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Step-Down (Buck) Regulators, PolyPhase Buck Controllers, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller, Synchronous |
Number of Outputs | 2 |
Maximum Switching Frequency | 300 kHz |
Width | 7.9mm |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.33 x 7.9 x 0.7mm |
Length | 10.33mm |
Height | 0.7mm |
Maximum Input Voltage | 36 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 5A |
Minimum Input Voltage | 3.5 V |
Minimum Operating Temperature | -40 °C |