- RS Stock No.:
- 620-1164
- Mfr. Part No.:
- TPS40055PWP
- Brand:
- Texas Instruments
- RS Stock No.:
- 620-1164
- Mfr. Part No.:
- TPS40055PWP
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 8 V |
Related links
- Texas Instruments LM5088MH-1/NOPB DC-DC TSSOP
- Texas Instruments TPS40060PWP DC-DC HTSSOP
- Texas Instruments LM25088MH-1/NOPB DC-DC TSSOP
- Texas Instruments TPS40057PWP DC-DC HTSSOP
- onsemi NCP1034DR2G DC-DC SOIC
- Texas Instruments TPS40061PWP DC-DC HTSSOP
- Texas Instruments TPS64200DBVT DC-DC SOT-23
- Texas Instruments LM5117PMH/NOPB DC-DC HTSSOP