- RS Stock No.:
- 162-7912
- Mfr. Part No.:
- TPS23757PW
- Brand:
- Texas Instruments
- RS Stock No.:
- 162-7912
- Mfr. Part No.:
- TPS23757PW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
Specifications
Attribute | Value |
---|---|
Controller Type | Converter |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 278 kHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 1.05mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 0 V |
Related links
- onsemi NCP1083DEG DC-DC TSSOP
- Texas Instruments UCC3895DW 500 KHz 20-Pin, SOIC
- onsemi NCP1081DEG DC-DC TSSOP
- Texas Instruments LM5118MH/NOPB DC-DC TSSOP
- Texas Instruments UCC3895N 1000 kHz 20-Pin, PDIP
- Texas Instruments UC3879N 300 kHz 20-Pin, PDIP
- Texas Instruments LM5116MH/NOPB DC-DC TSSOP
- Texas Instruments UC2879N 300 kHz 20-Pin, PDIP