- RS Stock No.:
- 162-6184
- Mfr. Part No.:
- LM25088MH-1/NOPB
- Brand:
- Texas Instruments
- RS Stock No.:
- 162-6184
- Mfr. Part No.:
- LM25088MH-1/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 1000 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 0.8mm |
Maximum Input Voltage | 42 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |
Related links
- Texas Instruments LM3150MH/NOPB DC-DC TSSOP
- Texas Instruments LM5088MH-1/NOPB DC-DC TSSOP
- Texas Instruments LM25085MYE/NOPB DC-DC MSOP
- Texas Instruments LM3150MHE/NOPB DC-DC TSSOP
- Texas Instruments TPS40057PWP DC-DC HTSSOP
- Texas Instruments LM5117PMH/NOPB DC-DC HTSSOP
- Texas Instruments LM5085MME/NOPB DC-DC MSOP
- Texas Instruments LM5116MH/NOPB DC-DC TSSOP