Analog Devices ADP2441ACPZ-R7, DC-DC Converter 1 MHz 12-Pin, LFCSP WQ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Note

759-2916 - Number of PWM Outputs = 1

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Controller Type Step Down
Number of Outputs 1
Maximum Switching Frequency 1 MHz
Mounting Type Surface Mount
Package Type LFCSP WQ
Pin Count 12
Dimensions 3.1 x 3.1 x 0.75mm
Length 3.1mm
Width 3.1mm
Height 0.75mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +125 °C
Maximum Output Voltage 32.4 V
Minimum Output Current 1A
Minimum Operating Temperature -40 °C
Minimum Input Voltage 4.5 V
Minimum Output Voltage 0.6 V
Available to back order for despatch 23/12/2020
Price Each (On a Reel of 1500)
£ 2.048
(exc. VAT)
£ 2.458
(inc. VAT)
Units
Per unit
Per Reel*
1500 +
£2.048
£3,072.00
*price indicative
Related Products
Linear Technology's offer a selection of inverting switching ...
Description:
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a ...
Linear Technology's MOSFET (FET) drivers provide a straight ...
Description:
Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs. Wide Input range of operation Extended Temperature range of operation Powerful gate drive Short circuit protection.
Linear Technology's offer a selection of inverting switching ...
Description:
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit ...