- RS Stock No.:
- 160-3301
- Mfr. Part No.:
- ADP1621ARMZ-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-3301
- Mfr. Part No.:
- ADP1621ARMZ-R7
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Switching Controllers, Analog Devices
The synchronous Switching Controllers from Analog Devices provide high conversion efficiency with wide voltage output rails. They are highly programmable and deliver stipulated application performance requirements.
Specifications
Attribute | Value |
---|---|
Controller Type | Step Up Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 1500 kHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Dimensions | 3.1 x 3.1 x 0.85mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.9 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 160-3301
- Mfr. Part No.:
- ADP1621ARMZ-R7
- Brand:
- Analog Devices