- RS Stock No.:
- 159-2497
- Mfr. Part No.:
- INN3674C-H601-TL
- Brand:
- Power Integrations
340 In stock - FREE next working day delivery available
Added
Price Each
£0.55
(exc. VAT)
£0.66
(inc. VAT)
Units | Per unit |
1 + | £0.55 |
- RS Stock No.:
- 159-2497
- Mfr. Part No.:
- INN3674C-H601-TL
- Brand:
- Power Integrations
Technical Reference
Legislation and Compliance
Product Details
The InnoSwitch3-EP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-EP family combines primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-EP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and over-current limiting, and over-temperature shutdown.
Compact Footprint
Up to 94% efficiency across full load range
Exceptional CV/CC accuracy, independent of external components
Adjustable accurate output current sense using external output sense resistor
Less than 15 mW no-load including line sense
Easily meets all global energy efficiency regulations
Low heat dissipation
Advanced Protection / Safety Features
Secondary MOSFET or diode short-circuit protection
Open SR FET-gate detection
Fast input line UV/OV protection
Up to 94% efficiency across full load range
Exceptional CV/CC accuracy, independent of external components
Adjustable accurate output current sense using external output sense resistor
Less than 15 mW no-load including line sense
Easily meets all global energy efficiency regulations
Low heat dissipation
Advanced Protection / Safety Features
Secondary MOSFET or diode short-circuit protection
Open SR FET-gate detection
Fast input line UV/OV protection
Specifications
Attribute | Value |
---|---|
Controller Type | Flyback Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 80 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | InSOP-24D |
Pin Count | 16 |
Dimensions | 9.4 x 10.8 x 1.45mm |
Maximum Input Voltage | 265 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Voltage | 27 V |
Minimum Input Voltage | 85 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | -0.3 V |
- RS Stock No.:
- 159-2497
- Mfr. Part No.:
- INN3674C-H601-TL
- Brand:
- Power Integrations