- RS Stock No.:
- 158-5335
- Mfr. Part No.:
- INN3265C-H201-TL
- Brand:
- Power Integrations
Discontinued product
- RS Stock No.:
- 158-5335
- Mfr. Part No.:
- INN3265C-H201-TL
- Brand:
- Power Integrations
Technical Reference
Legislation and Compliance
Product Details
The InnoSwitch3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CP family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP family devices incorporate multiple protection features including line over and under-voltage protection, output over-voltage and over-current limiting, and over-temperature shutdown.
Compact Footprint
Up to 94% efficiency across full load range
Supports fast charge protocols such as USB PD/QC 4.0
Constant Power (CP) Profile minimizes charging time
Accurate CV/CC/CP, independent of external components
External IS resistor allows custom CC programming
Instantaneous transient response with 0%-100%-0% load step
Less than 15 mW no-load including line sense
Low heat dissipation
Advanced Protection/Safety Features
Up to 94% efficiency across full load range
Supports fast charge protocols such as USB PD/QC 4.0
Constant Power (CP) Profile minimizes charging time
Accurate CV/CC/CP, independent of external components
External IS resistor allows custom CC programming
Instantaneous transient response with 0%-100%-0% load step
Less than 15 mW no-load including line sense
Low heat dissipation
Advanced Protection/Safety Features
Specifications
Attribute | Value |
---|---|
Controller Type | Flyback Controller |
Number of Outputs | 1 |
Width | 10.8mm |
Maximum Switching Frequency | 80 kHz |
Mounting Type | Surface Mount |
Package Type | InSOP-24D |
Pin Count | 16 |
Dimensions | 9.4 x 10.8 x 1.45mm |
Length | 9.4mm |
Height | 1.45mm |
Maximum Input Voltage | 265 V ac |
Maximum Operating Temperature | +150 °C |
Maximum Output Voltage | 27 V |
Minimum Output Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 85 V ac |