Analog Devices LT1683EG#PBF, DC-DC Controller 250 kHz 20-Pin, SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Ultra Low Noise
Number of Outputs 1
Maximum Switching Frequency 250 kHz
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Dimensions 7.5 x 5.6 x 1.5mm
Length 7.5mm
Width 5.6mm
Height 1.5mm
Maximum Input Voltage 20 V
Maximum Operating Temperature +125 °C
Maximum Output Current 350µA
Maximum Output Voltage 5 V
Minimum Input Voltage 2.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.25 V
Minimum Output Current 120µA
Available to back order for despatch 25/11/2020
Price Each (In a Tube of 66)
£ 5.503
(exc. VAT)
£ 6.604
(inc. VAT)
Units
Per unit
Per Tube*
66 +
£5.503
£363.198
*price indicative
Related Products
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications. ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems. Some ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several ...
The synchronous Switching Controllers from Analog Devices provide ...
Description:
The synchronous Switching Controllers from Analog Devices provide high conversion efficiency with wide voltage output rails. They are highly programmable and deliver stipulated application performance requirements.