- RS Stock No.:
- 146-4104
- Mfr. Part No.:
- FAN6292MX
- Brand:
- Rechner
Discontinued product
- RS Stock No.:
- 146-4104
- Mfr. Part No.:
- FAN6292MX
- Brand:
- Rechner
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Controller Type | Synchronous Rectifier |
Number of Outputs | 1 |
Maximum Switching Frequency | 100 kHz |
Width | 3.9mm |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.57mm |
Length | 4.9mm |
Height | 1.57mm |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1.5A |
Maximum Output Voltage | 0.25 (Low) |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4.5 (High) V |