- RS Stock No.:
- 145-1208
- Mfr. Part No.:
- TL1454ACD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-1208
- Mfr. Part No.:
- TL1454ACD
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
DC/DC Buck/Boost, Inverting Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | PWM Controller |
Number of Outputs | 2 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Input Voltage | 20 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 40mA |
Maximum Output Voltage | 20 V |
Minimum Operating Temperature | -20 °C |
Minimum Input Voltage | 3.6 V |